DF36A-45S-0.4V(55) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 3 414
Unit Price: 39,27000 Kč
Datasheet
Image for DF36A-45S-0.4V(55) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF36A-45S-0.4V(55)

DigiKey Part Number
DF36A-45S-0.4V(55)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF36A-45S-0.4V(55)
Description
CONN RCPT 45POS 0.016 GOLD SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45 Position Receptacle Connector 0.016" (0.40mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF36A-45S-0.4V(55) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Center Strip Contact
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Friction Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Insulation Color
Black
Insulation Height
0.059" (1.50mm)
Contact Length - Post
-
Operating Temperature
-35°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Metal Cover, Solder Retention
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
30VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP), Halogen Free
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.90µin (0.099µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50032,34028 Kč16 170,14 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34028 Kč
Unit Price with VAT:39,13174 Kč