45 Position Rectangular Plug Connector Solder Gold 42-46 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF36-45P-0.4SD(51)

DigiKey Part Number
26-DF36-45P-0.4SD(51)TR-ND - Tape & Reel (TR)
26-DF36-45P-0.4SD(51)CT-ND - Cut Tape (CT)
26-DF36-45P-0.4SD(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF36-45P-0.4SD(51)
Description
CONN PLUG 45POS SOLDER 42-46AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45 Position Rectangular Plug Connector Solder Gold 42-46 AWG
Datasheet
 Datasheet
EDA/CAD Models
DF36-45P-0.4SD(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug
Contact Type
Outer Shroud Contact
Number of Positions
45
Pitch
0.016" (0.40mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Holder
Cable Termination
Solder
Wire Type
Discrete
Wire Gauge
42-46 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00029,54949 Kč118 197,96 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1038,59400 Kč385,94 Kč
2535,57080 Kč889,27 Kč
5033,44980 Kč1 672,49 Kč
10031,45500 Kč3 145,50 Kč
25028,99992 Kč7 249,98 Kč
50027,27178 Kč13 635,89 Kč
1 00025,64696 Kč25 646,96 Kč
Digi-Reel®
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1045,86000 Kč458,60 Kč
2543,90280 Kč1 097,57 Kč
5042,92420 Kč2 146,21 Kč
10040,97340 Kč4 097,34 Kč
25037,07156 Kč9 267,89 Kč
50034,14484 Kč17 072,42 Kč
1 00029,26701 Kč29 267,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč