25 Position Receptacle Connector 0.016" (0.40mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF36A-25S-0.4V(51)

DigiKey Part Number
H126061TR-ND - Tape & Reel (TR)
H126061CT-ND - Cut Tape (CT)
H126061DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF36A-25S-0.4V(51)
Description
CONN RCPT 25POS 0.016 GOLD SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position Receptacle Connector 0.016" (0.40mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF36A-25S-0.4V(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Center Strip Contact
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Friction Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Insulation Color
Black
Insulation Height
0.059" (1.50mm)
Contact Length - Post
-
Operating Temperature
-35°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Metal Cover, Solder Retention
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
30VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP), Halogen Free
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.90µin (0.099µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 395
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00020,94314 Kč83 772,56 Kč
8 00019,94453 Kč159 556,24 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1026,81400 Kč268,14 Kč
10022,78280 Kč2 278,28 Kč
50020,33530 Kč10 167,65 Kč
1 00019,36478 Kč19 364,78 Kč
Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1026,91900 Kč269,19 Kč
10024,04900 Kč2 404,90 Kč
50020,04134 Kč10 020,67 Kč
1 00017,17846 Kč17 178,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč