
DF36A-15S-0.4V(51) | |
|---|---|
DigiKey Part Number | H126060TR-ND - Tape & Reel (TR) H126060CT-ND - Cut Tape (CT) H126060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF36A-15S-0.4V(51) |
Description | CONN RCPT 15POS 0.016 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Receptacle Connector 0.016" (0.40mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF36A-15S-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Center Strip Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 12.0µin (0.30µm) | |
Insulation Color | Black | |
Insulation Height | 0.059" (1.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -35°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Metal Cover, Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 30VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.90µin (0.099µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 16,78422 Kč | 67 136,88 Kč |
| 8 000 | 15,98382 Kč | 127 870,56 Kč |
| 12 000 | 15,53364 Kč | 186 403,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 23,53400 Kč | 235,34 Kč |
| 100 | 19,99120 Kč | 1 999,12 Kč |
| 500 | 17,84324 Kč | 8 921,62 Kč |
| 1 000 | 16,99135 Kč | 16 991,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 100 | 22,76980 Kč | 2 276,98 Kč |
| 500 | 18,97490 Kč | 9 487,45 Kč |
| 1 000 | 16,26428 Kč | 16 264,28 Kč |
| Unit Price without VAT: | 27,79000 Kč |
|---|---|
| Unit Price with VAT: | 33,62590 Kč |





