15 Position Receptacle Connector 0.016" (0.40mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF36-15S-0.4V(51)

DigiKey Part Number
26-DF36-15S-0.4V(51)TR-ND - Tape & Reel (TR)
26-DF36-15S-0.4V(51)CT-ND - Cut Tape (CT)
26-DF36-15S-0.4V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF36-15S-0.4V(51)
Description
CONN RCPT 15POS 0.016 GOLD SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Receptacle Connector 0.016" (0.40mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF36-15S-0.4V(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.059" (1.50mm)
Part Status
Active
Operating Temperature
-35°C ~ 85°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Center Strip Contact
Contact Finish - Post
Gold
Style
Board to Cable/Wire
Features
Solder Retention
Number of Positions
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions Loaded
All
Voltage Rating
30VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Halogen Free
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
3.90µin (0.099µm)
Termination
Base Product Number
Fastening Type
Friction Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 781
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00017,08544 Kč85 427,20 Kč
10 00016,27070 Kč162 707,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1022,51000 Kč225,10 Kč
10018,34180 Kč1 834,18 Kč
50015,90136 Kč7 950,68 Kč
1 00014,95352 Kč14 953,52 Kč
Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1025,40800 Kč254,08 Kč
10022,71350 Kč2 271,35 Kč
50018,92802 Kč9 464,01 Kč
1 00016,22410 Kč16 224,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč