40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF30FC-40DS-0.4V(81)

DigiKey Part Number
26-DF30FC-40DS-0.4V(81)TR-ND - Tape & Reel (TR)
26-DF30FC-40DS-0.4V(81)CT-ND - Cut Tape (CT)
26-DF30FC-40DS-0.4V(81)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF30FC-40DS-0.4V(81)
Description
CONN RCPT 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF30FC-40DS-0.4V(81) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
40
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.9mm
Height Above Board
0.035" (0.88mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 618
Check for Additional Incoming Stock
Last Time Buy Date: 31.10.2027
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00014,60092 Kč73 004,60 Kč
10 00013,90465 Kč139 046,50 Kč
15 00013,51297 Kč202 694,55 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1023,56000 Kč235,60 Kč
2522,07320 Kč551,83 Kč
5021,01900 Kč1 050,95 Kč
10020,01320 Kč2 001,32 Kč
25018,75876 Kč4 689,69 Kč
50017,86300 Kč8 931,50 Kč
1 00017,01006 Kč17 010,06 Kč
2 50016,44899 Kč41 122,47 Kč
Digi-Reel®
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1024,42100 Kč244,21 Kč
2523,42520 Kč585,63 Kč
5022,92560 Kč1 146,28 Kč
10021,92820 Kč2 192,82 Kč
25019,93552 Kč4 983,88 Kč
50017,94196 Kč8 970,98 Kč
1 00015,94840 Kč15 948,40 Kč
2 50014,45326 Kč36 133,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč