DF30FC-40DP-0.4V(81) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 18,16096 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 3 416
Unit Price: 22,05000 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 975
Unit Price: 21,21000 Kč
Datasheet
40 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF30FC-40DP-0.4V(81)

DigiKey Part Number
DF30FC-40DP-0.4V(81)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF30FC-40DP-0.4V(81)
Description
CONN HDR 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Connector Type
Header, Center Strip Contacts
Number of Positions
40
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.9mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.10.2027
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00015,13061 Kč75 653,05 Kč
Manufacturers Standard Package
Unit Price without VAT:15,13061 Kč
Unit Price with VAT:18,30804 Kč