9 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3-9EP-2C

DigiKey Part Number
H4042-ND
Manufacturer
Manufacturer Product Number
DF3-9EP-2C
Description
CONN PLUG HSG 9POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF3-9EP-2C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Color
Black
Part Status
Active
Insulation Material
Polyamide (PA), Nylon
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,80000 Kč9,80 Kč
108,23800 Kč82,38 Kč
257,72480 Kč193,12 Kč
507,35360 Kč367,68 Kč
1007,00120 Kč700,12 Kč
3006,47773 Kč1 943,32 Kč
5006,24830 Kč3 124,15 Kč
1 0005,94966 Kč5 949,66 Kč
2 5005,57710 Kč13 942,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,80000 Kč
Unit Price with VAT:11,85800 Kč