
DF23C-10DP-0.5V(92) | |
|---|---|
DigiKey Part Number | H121938TR-ND - Tape & Reel (TR) H121938CT-ND - Cut Tape (CT) H121938DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF23C-10DP-0.5V(92) |
Description | CONN PLUG 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF23C-10DP-0.5V(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 Kč | 7,29 Kč |
| 10 | 6,20700 Kč | 62,07 Kč |
| 25 | 5,81560 Kč | 145,39 Kč |
| 50 | 5,53660 Kč | 276,83 Kč |
| 100 | 5,27000 Kč | 527,00 Kč |
| 250 | 4,93920 Kč | 1 234,80 Kč |
| 500 | 4,70342 Kč | 2 351,71 Kč |
| 1 000 | 4,47866 Kč | 4 478,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,38472 Kč | 8 769,44 Kč |
| 4 000 | 4,17537 Kč | 16 701,48 Kč |
| 6 000 | 4,05758 Kč | 24 345,48 Kč |
| 10 000 | 3,91396 Kč | 39 139,60 Kč |
| 14 000 | 3,82219 Kč | 53 510,66 Kč |
| 20 000 | 3,72724 Kč | 74 544,80 Kč |
| 50 000 | 3,49410 Kč | 174 705,00 Kč |
| Unit Price without VAT: | 7,29000 Kč |
|---|---|
| Unit Price with VAT: | 8,82090 Kč |












