DF22B-4DS-7.92C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF22B-4DS-7.92C

DigiKey Part Number
H123146-ND
Manufacturer
Manufacturer Product Number
DF22B-4DS-7.92C
Description
CONN SOCKET HSG 4POS 7.92MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Socket White 0.312" (7.92mm)
Datasheet
 Datasheet
EDA/CAD Models
DF22B-4DS-7.92C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.312" (7.92mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,16000 Kč11,16 Kč
109,53600 Kč95,36 Kč
258,94200 Kč223,55 Kč
508,51260 Kč425,63 Kč
1008,10640 Kč810,64 Kč
3007,50083 Kč2 250,25 Kč
5007,23488 Kč3 617,44 Kč
1 0006,88924 Kč6 889,24 Kč
2 5006,45764 Kč16 144,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,16000 Kč
Unit Price with VAT:13,50360 Kč