
DF20F-2830SCFA(04) | |
|---|---|
DigiKey Part Number | H126048TR-ND - Tape & Reel (TR) H126048CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF20F-2830SCFA(04) |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF20F-2830SCFA(04) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,65480 Kč | 41,37 Kč |
| 50 | 1,57060 Kč | 78,53 Kč |
| 100 | 1,49720 Kč | 149,72 Kč |
| 250 | 1,40268 Kč | 350,67 Kč |
| 500 | 1,33506 Kč | 667,53 Kč |
| 1 000 | 1,27122 Kč | 1 271,22 Kč |
| 2 500 | 1,19151 Kč | 2 978,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,10200 Kč | 11 020,00 Kč |
| 20 000 | 1,04938 Kč | 20 987,60 Kč |
| 30 000 | 1,01978 Kč | 30 593,40 Kč |
| 50 000 | 0,98368 Kč | 49 184,00 Kč |
| 70 000 | 0,96060 Kč | 67 242,00 Kč |
| 100 000 | 0,93674 Kč | 93 674,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |












