Connector Header Surface Mount 20 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF20EG-20DP-1V(52)

DigiKey Part Number
26-DF20EG-20DP-1V(52)TR-ND - Tape & Reel (TR)
26-DF20EG-20DP-1V(52)CT-ND - Cut Tape (CT)
26-DF20EG-20DP-1V(52)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF20EG-20DP-1V(52)
Description
CONN HEADER SMD 20POS 1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF20EG-20DP-1V(52) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.181" (4.60mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
100VAC/DC
Mated Stacking Heights
5.8mm
Contact Finish Thickness - Post
8.00µin (0.203µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 395
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,79457 Kč25 794,57 Kč
2 00024,56399 Kč49 127,98 Kč
3 00023,87158 Kč71 614,74 Kč
5 00023,02737 Kč115 136,85 Kč
7 00022,48775 Kč157 414,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1031,74900 Kč317,49 Kč
10026,98450 Kč2 698,45 Kč
50024,08638 Kč12 043,19 Kč
Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1027,69600 Kč276,96 Kč
10022,57290 Kč2 257,29 Kč
50019,57014 Kč9 785,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč