DF1E-9RS/P-2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1E-9RS/P-2.5

DigiKey Part Number
H11621-ND
Manufacturer
Manufacturer Product Number
DF1E-9RS/P-2.5
Description
CONN RETAINER 9POS 2.5MM
Customer Reference
Detailed Description
Connector Retainer Clip For DF1E Series
Datasheet
 Datasheet
EDA/CAD Models
DF1E-9RS/P-2.5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Last Time Buy
Accessory Type
Retainer Clip
Number of Positions
9
For Use With/Related Products
DF1E Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 24.11.2025
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1004,27430 Kč427,43 Kč
Manufacturers Standard Package
Unit Price without VAT:4,27430 Kč
Unit Price with VAT:5,17190 Kč