
DF19-8S-1C | |
|---|---|
DigiKey Part Number | H3101-ND |
Manufacturer | |
Manufacturer Product Number | DF19-8S-1C |
Description | CONN PLUG HSG 8POS 1.00MM |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Beige 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF19-8S-1C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 3,85400 Kč | 38,54 Kč |
| 25 | 3,61600 Kč | 90,40 Kč |
| 50 | 3,44120 Kč | 172,06 Kč |
| 100 | 3,27450 Kč | 327,45 Kč |
| 300 | 3,03007 Kč | 909,02 Kč |
| 500 | 2,92244 Kč | 1 461,22 Kč |
| 1 000 | 2,78247 Kč | 2 782,47 Kč |
| 2 500 | 2,60816 Kč | 6 520,40 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |










