Socket Contact Gold 30-32 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF19-3032SCFA(41)

DigiKey Part Number
26-DF19-3032SCFA(41)TR-ND - Tape & Reel (TR)
26-DF19-3032SCFA(41)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF19-3032SCFA(41)
Description
CONN SOCKET 30-32AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 30-32 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Wire Gauge
30-32 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 370
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
102,44000 Kč24,40 Kč
252,25240 Kč56,31 Kč
502,11480 Kč105,74 Kč
1001,98750 Kč198,75 Kč
2501,83196 Kč457,99 Kč
5001,72224 Kč861,12 Kč
1 0001,61964 Kč1 619,64 Kč
2 5001,49300 Kč3 732,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0001,01044 Kč20 208,80 Kč
40 0000,96221 Kč38 488,40 Kč
60 0000,93508 Kč56 104,80 Kč
100 0000,90199 Kč90 199,00 Kč
140 0000,88084 Kč123 317,60 Kč
200 0000,85897 Kč171 794,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč