Socket Contact Gold 26-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF14-2628SCFA

DigiKey Part Number
H1577TR-ND - Tape & Reel (TR)
H1577CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF14-2628SCFA
Description
CONN SOCKET 26-28AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 26-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF14-2628SCFA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-28 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144 844
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,28900 Kč22,89 Kč
252,15000 Kč53,75 Kč
502,04520 Kč102,26 Kč
1001,94650 Kč194,65 Kč
2501,82432 Kč456,08 Kč
5001,73696 Kč868,48 Kč
1 0001,65359 Kč1 653,59 Kč
2 5001,54999 Kč3 874,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,75797 Kč17 579,70 Kč
20 0001,67406 Kč33 481,20 Kč
30 0001,62686 Kč48 805,80 Kč
50 0001,56927 Kč78 463,50 Kč
70 0001,53249 Kč107 274,30 Kč
100 0001,49443 Kč149 443,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč