
DF13E-30DP-1.25V(52) | |
|---|---|
DigiKey Part Number | 26-DF13E-30DP-1.25V(52)TR-ND - Tape & Reel (TR) 26-DF13E-30DP-1.25V(52)CT-ND - Cut Tape (CT) 26-DF13E-30DP-1.25V(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13E-30DP-1.25V(52) |
Description | CONN HEADER SMD 30POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.189" (4.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Beige |
Number of Positions Loaded All | Current Rating (Amps) 1A per Contact |
Style | Voltage Rating 29.9VAC/DC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 5.8mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,69645 Kč | 23 696,45 Kč |
| 2 000 | 22,56592 Kč | 45 131,84 Kč |
| 3 000 | 21,92989 Kč | 65 789,67 Kč |
| 5 000 | 21,15435 Kč | 105 771,75 Kč |
| 7 000 | 20,65846 Kč | 144 609,22 Kč |
| 10 000 | 20,14578 Kč | 201 457,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 28,05300 Kč | 280,53 Kč |
| 100 | 23,83900 Kč | 2 383,90 Kč |
| 500 | 21,27896 Kč | 10 639,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 24,50500 Kč | 245,05 Kč |
| 100 | 19,97960 Kč | 1 997,96 Kč |
| 500 | 17,32084 Kč | 8 660,42 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |



