
DF13E-30DP-1.25V(22) | |
|---|---|
DigiKey Part Number | 26-DF13E-30DP-1.25V(22)TR-ND - Tape & Reel (TR) 26-DF13E-30DP-1.25V(22)CT-ND - Cut Tape (CT) 26-DF13E-30DP-1.25V(22)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13E-30DP-1.25V(22) |
Description | CONN HEADER SMD 30POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 29.9VAC/DC | |
Mated Stacking Heights | 5.8mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,44562 Kč | 19 445,62 Kč |
| 2 000 | 18,51782 Kč | 37 035,64 Kč |
| 3 000 | 17,99585 Kč | 53 987,55 Kč |
| 5 000 | 17,35921 Kč | 86 796,05 Kč |
| 7 000 | 16,95247 Kč | 118 667,29 Kč |
| 10 000 | 16,53156 Kč | 165 315,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 23,05600 Kč | 230,56 Kč |
| 100 | 19,58480 Kč | 1 958,48 Kč |
| 500 | 17,47958 Kč | 8 739,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,07400 Kč | 200,74 Kč |
| 100 | 16,35740 Kč | 1 635,74 Kč |
| 500 | 14,18162 Kč | 7 090,81 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |


