
DF13C-8P-1.25V(51) | |
|---|---|
DigiKey Part Number | H126003TR-ND - Tape & Reel (TR) H126003CT-ND - Cut Tape (CT) H126003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13C-8P-1.25V(51) |
Description | CONN HEADER SMD 8POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13C-8P-1.25V(51) Models |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.189" (4.80mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 3 Wall | Voltage Rating 150V |
Mounting Type | Mated Stacking Heights 5.8mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,31600 Kč | 243,16 Kč |
| 100 | 20,65570 Kč | 2 065,57 Kč |
| 500 | 18,43624 Kč | 9 218,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,66854 Kč | 20 668,54 Kč |
| 2 000 | 19,68216 Kč | 39 364,32 Kč |
| 3 000 | 19,12743 Kč | 57 382,29 Kč |
| 5 000 | 18,45086 Kč | 92 254,30 Kč |
| 7 000 | 18,01835 Kč | 126 128,45 Kč |
| 10 000 | 17,57117 Kč | 175 711,70 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |











