
DF13C-7P-1.25V(21) | |
|---|---|
DigiKey Part Number | H121961TR-ND - Tape & Reel (TR) H121961CT-ND - Cut Tape (CT) H121961DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13C-7P-1.25V(21) |
Description | CONN HEADER SMD 7POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13C-7P-1.25V(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | 5.8mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,68300 Kč | 126,83 Kč |
| 100 | 10,77200 Kč | 1 077,20 Kč |
| 500 | 9,61372 Kč | 4 806,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,96663 Kč | 10 966,63 Kč |
| 2 000 | 10,44304 Kč | 20 886,08 Kč |
| 3 000 | 10,14861 Kč | 30 445,83 Kč |
| 5 000 | 9,78944 Kč | 48 947,20 Kč |
| 7 000 | 9,55994 Kč | 66 919,58 Kč |
| 10 000 | 9,32255 Kč | 93 225,50 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |








