
DF13A-2P-1.25H(51) | |
|---|---|
DigiKey Part Number | 26-DF13A-2P-1.25H(51)TR-ND - Tape & Reel (TR) 26-DF13A-2P-1.25H(51)CT-ND - Cut Tape (CT) 26-DF13A-2P-1.25H(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13A-2P-1.25H(51) |
Description | CONN HEADER SMD R/A 2POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13A-2P-1.25H(51) Models |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.142" (3.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 150V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,68300 Kč | 126,83 Kč |
| 100 | 10,77200 Kč | 1 077,20 Kč |
| 500 | 9,61372 Kč | 4 806,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,31800 Kč | 10 318,00 Kč |
| 2 000 | 9,82539 Kč | 19 650,78 Kč |
| 3 000 | 9,54821 Kč | 28 644,63 Kč |
| 5 000 | 9,21031 Kč | 46 051,55 Kč |
| 7 000 | 8,99437 Kč | 62 960,59 Kč |
| 10 000 | 8,77101 Kč | 87 710,10 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |











