
DF13A-6P-1.25H(51) | |
|---|---|
DigiKey Part Number | 26-DF13A-6P-1.25H(51)TR-ND - Tape & Reel (TR) 26-DF13A-6P-1.25H(51)CT-ND - Cut Tape (CT) 26-DF13A-6P-1.25H(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13A-6P-1.25H(51) |
Description | CONN HEADER SMD R/A 6POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13A-6P-1.25H(51) Models |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.142" (3.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 150V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,52402 Kč | 18 524,02 Kč |
| 2 000 | 17,64000 Kč | 35 280,00 Kč |
| 3 000 | 17,14284 Kč | 51 428,52 Kč |
| 5 000 | 16,53643 Kč | 82 682,15 Kč |
| 7 000 | 16,14884 Kč | 113 041,88 Kč |
| 10 000 | 15,74785 Kč | 157 478,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 23,05600 Kč | 230,56 Kč |
| 100 | 19,58480 Kč | 1 958,48 Kč |
| 500 | 17,47958 Kč | 8 739,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,34200 Kč | 223,42 Kč |
| 100 | 20,06360 Kč | 2 006,36 Kč |
| 500 | 16,41498 Kč | 8 207,49 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |










