Connector Header Surface Mount, Right Angle 11 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 11 position 0.049" (1.25mm)
A22R-FG-A

DF13A-11P-1.25H(51)

DigiKey Part Number
H121948TR-ND - Tape & Reel (TR)
H121948CT-ND - Cut Tape (CT)
H121948DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF13A-11P-1.25H(51)
Description
CONN HEADER SMD R/A 11POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 11 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF13A-11P-1.25H(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.142" (3.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 990
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,89754 Kč24 897,54 Kč
2 00023,70947 Kč47 418,94 Kč
3 00023,04132 Kč69 123,96 Kč
5 00022,22651 Kč111 132,55 Kč
7 00021,70560 Kč151 939,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1026,10100 Kč261,01 Kč
10021,27940 Kč2 127,94 Kč
50018,44884 Kč9 224,42 Kč
Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1029,90100 Kč299,01 Kč
10026,72210 Kč2 672,21 Kč
50022,26838 Kč11 134,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč