
DF13-3032SCFA | |
|---|---|
DigiKey Part Number | H12151TR-ND - Tape & Reel (TR) H12151CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF13-3032SCFA |
Description | CONN SOCKET 30-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 30-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF13-3032SCFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 30-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,68700 Kč | 16,87 Kč |
| 25 | 1,59160 Kč | 39,79 Kč |
| 50 | 1,51220 Kč | 75,61 Kč |
| 100 | 1,43940 Kč | 143,94 Kč |
| 250 | 1,34896 Kč | 337,24 Kč |
| 500 | 1,28396 Kč | 641,98 Kč |
| 1 000 | 1,22272 Kč | 1 222,72 Kč |
| 2 500 | 1,14590 Kč | 2 864,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,11413 Kč | 11 141,30 Kč |
| 20 000 | 1,06092 Kč | 21 218,40 Kč |
| 30 000 | 1,03100 Kč | 30 930,00 Kč |
| 50 000 | 0,99451 Kč | 49 725,50 Kč |
| 70 000 | 0,97118 Kč | 67 982,60 Kč |
| 100 000 | 0,94706 Kč | 94 706,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |
















