
DF13-2630SCFA(05) | |
|---|---|
DigiKey Part Number | H125763TR-ND - Tape & Reel (TR) H125763CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF13-2630SCFA(05) |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 26-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 3,62900 Kč | 36,29 Kč |
| 25 | 3,35360 Kč | 83,84 Kč |
| 50 | 3,15340 Kč | 157,67 Kč |
| 100 | 2,96570 Kč | 296,57 Kč |
| 250 | 2,73292 Kč | 683,23 Kč |
| 500 | 2,56982 Kč | 1 284,91 Kč |
| 1 000 | 2,41653 Kč | 2 416,53 Kč |
| 2 500 | 2,22787 Kč | 5 569,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,29073 Kč | 32 907,30 Kč |
| 20 000 | 3,13371 Kč | 62 674,20 Kč |
| 30 000 | 3,04538 Kč | 91 361,40 Kč |
| 50 000 | 2,93766 Kč | 146 883,00 Kč |
| 70 000 | 2,86882 Kč | 200 817,40 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |
















