
DF12NC(3.0)-60DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NC(3.0)-60DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(3.0)-60DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(3.0)-60DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC(3.0)-60DP-0.5V(51) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(3.0)-60DP-0.5V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.091" (2.30mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXK660347YG | Panasonic Industry | 210 | 255-2553-1-ND | 54,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,37930 Kč | 38 379,30 Kč |
| 2 000 | 36,54881 Kč | 73 097,62 Kč |
| 3 000 | 35,51903 Kč | 106 557,09 Kč |
| 5 000 | 34,26298 Kč | 171 314,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 43,02500 Kč | 430,25 Kč |
| 25 | 40,33280 Kč | 1 008,32 Kč |
| 50 | 38,40540 Kč | 1 920,27 Kč |
| 100 | 36,57010 Kč | 3 657,01 Kč |
| 250 | 34,27880 Kč | 8 569,70 Kč |
| 500 | 32,64182 Kč | 16 320,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 48,14800 Kč | 481,48 Kč |
| 25 | 45,59920 Kč | 1 139,98 Kč |
| 50 | 44,53680 Kč | 2 226,84 Kč |
| 100 | 42,41600 Kč | 4 241,60 Kč |
| 250 | 37,11440 Kč | 9 278,60 Kč |
| 500 | 36,05356 Kč | 18 026,78 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |


