
AXK660347YG | |
|---|---|
DigiKey Part Number | 255-2553-2-ND - Tape & Reel (TR) 255-2553-1-ND - Cut Tape (CT) 255-2553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK660347YG |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.094" (2.40mm) |
Number of Positions 60 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 46,55300 Kč | 465,53 Kč |
| 25 | 43,63400 Kč | 1 090,85 Kč |
| 50 | 41,54660 Kč | 2 077,33 Kč |
| 100 | 39,56230 Kč | 3 956,23 Kč |
| 250 | 37,08416 Kč | 9 271,04 Kč |
| 500 | 35,31402 Kč | 17 657,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,20273 Kč | 35 202,73 Kč |
| 2 000 | 33,52331 Kč | 67 046,62 Kč |
| 3 000 | 32,57889 Kč | 97 736,67 Kč |
| 5 000 | 31,42682 Kč | 157 134,10 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |


