32 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF12NC(3.0)-32DS-0.5V(51)

DigiKey Part Number
26-DF12NC(3.0)-32DS-0.5V(51)TR-ND - Tape & Reel (TR)
26-DF12NC(3.0)-32DS-0.5V(51)CT-ND - Cut Tape (CT)
26-DF12NC(3.0)-32DS-0.5V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF12NC(3.0)-32DS-0.5V(51)
Description
CONN RCPT 32POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF12NC(3.0)-32DS-0.5V(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
8.00µin (0.203µm)
Part Status
Active
Mated Stacking Heights
3mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.087" (2.20mm)
Number of Positions
32
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 360
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,47623 Kč14 476,23 Kč
2 00013,78529 Kč27 570,58 Kč
3 00013,39665 Kč40 189,95 Kč
5 00012,92272 Kč64 613,60 Kč
7 00012,61977 Kč88 338,39 Kč
10 00012,30642 Kč123 064,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1019,44400 Kč194,44 Kč
2518,23480 Kč455,87 Kč
5017,36120 Kč868,06 Kč
10016,52960 Kč1 652,96 Kč
25015,49316 Kč3 873,29 Kč
50014,75362 Kč7 376,81 Kč
Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1021,31300 Kč213,13 Kč
2520,43520 Kč510,88 Kč
5019,99840 Kč999,92 Kč
10019,12920 Kč1 912,92 Kč
25017,39056 Kč4 347,64 Kč
50015,65148 Kč7 825,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč