
DF12NB(3.0)-32DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(3.0)-32DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.0)-32DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.0)-32DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(3.0)-32DP-0.5V(51) |
Description | CONN HDR 32POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(3.0)-32DP-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 32 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.091" (2.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 Kč | 20,84 Kč |
| 10 | 17,70300 Kč | 177,03 Kč |
| 25 | 16,58760 Kč | 414,69 Kč |
| 50 | 15,79180 Kč | 789,59 Kč |
| 100 | 15,03600 Kč | 1 503,60 Kč |
| 250 | 14,09340 Kč | 3 523,35 Kč |
| 500 | 13,41980 Kč | 6 709,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,98343 Kč | 12 983,43 Kč |
| 2 000 | 12,36372 Kč | 24 727,44 Kč |
| 3 000 | 12,01513 Kč | 36 045,39 Kč |
| 5 000 | 11,59000 Kč | 57 950,00 Kč |
| 7 000 | 11,31825 Kč | 79 227,75 Kč |
| 10 000 | 11,03725 Kč | 110 372,50 Kč |
| Unit Price without VAT: | 20,84000 Kč |
|---|---|
| Unit Price with VAT: | 25,21640 Kč |





