
DF12NC(3.0)-14DS-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NC(3.0)-14DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(3.0)-14DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(3.0)-14DS-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC(3.0)-14DS-0.5V(51) |
Description | CONN RCPT 14POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(3.0)-14DS-0.5V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.087" (2.20mm) |
Number of Positions 14 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,56500 Kč | 135,65 Kč |
| 25 | 12,71640 Kč | 317,91 Kč |
| 50 | 12,10740 Kč | 605,37 Kč |
| 100 | 11,52580 Kč | 1 152,58 Kč |
| 250 | 10,80388 Kč | 2 700,97 Kč |
| 500 | 10,28734 Kč | 5 143,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,28957 Kč | 11 289,57 Kč |
| 2 000 | 10,75066 Kč | 21 501,32 Kč |
| 3 000 | 10,44755 Kč | 31 342,65 Kč |
| 5 000 | 10,07782 Kč | 50 389,10 Kč |
| 7 000 | 9,84152 Kč | 68 890,64 Kč |
| 10 000 | 9,59714 Kč | 95 971,40 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |




