
DF12NC(3.0)-14DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NC(3.0)-14DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(3.0)-14DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(3.0)-14DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC(3.0)-14DP-0.5V(51) |
Description | CONN HDR 14POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(3.0)-14DP-0.5V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.091" (2.30mm) |
Number of Positions 14 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF12E(3.0)-14DP-0.5V(81) | Hirose Electric Co Ltd | 323 | 26-DF12E(3.0)-14DP-0.5V(81)CT-ND | 18,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 25 | 13,95120 Kč | 348,78 Kč |
| 50 | 13,28760 Kč | 664,38 Kč |
| 100 | 12,65130 Kč | 1 265,13 Kč |
| 250 | 11,85716 Kč | 2 964,29 Kč |
| 500 | 11,29062 Kč | 5 645,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,21047 Kč | 13 210,47 Kč |
| 2 000 | 12,57980 Kč | 25 159,60 Kč |
| 3 000 | 12,22518 Kč | 36 675,54 Kč |
| 5 000 | 11,79260 Kč | 58 963,00 Kč |
| 7 000 | 11,51611 Kč | 80 612,77 Kč |
| 10 000 | 11,23015 Kč | 112 301,50 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |


