50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF12NB(5.0)-50DP-0.5V(51)

DigiKey Part Number
26-DF12NB(5.0)-50DP-0.5V(51)TR-ND - Tape & Reel (TR)
26-DF12NB(5.0)-50DP-0.5V(51)CT-ND - Cut Tape (CT)
26-DF12NB(5.0)-50DP-0.5V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF12NB(5.0)-50DP-0.5V(51)
Description
CONN HDR 50POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF12NB(5.0)-50DP-0.5V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
50
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
5mm
Height Above Board
0.169" (4.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 546
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1028,87200 Kč288,72 Kč
2527,07080 Kč676,77 Kč
5025,77300 Kč1 288,65 Kč
10024,54250 Kč2 454,25 Kč
25023,00372 Kč5 750,93 Kč
50021,90554 Kč10 952,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,39113 Kč26 391,13 Kč
2 00025,13188 Kč50 263,76 Kč
3 00024,42368 Kč73 271,04 Kč
5 00023,55984 Kč117 799,20 Kč
7 00023,00775 Kč161 054,25 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč