
DF12NB-40DS-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB-40DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB-40DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB-40DS-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB-40DS-0.5V(51) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB-40DS-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3.5mm, 4mm, 5mm | |
Height Above Board | 0.106" (2.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,93500 Kč | 209,35 Kč |
| 25 | 19,62040 Kč | 490,51 Kč |
| 50 | 18,67980 Kč | 933,99 Kč |
| 100 | 17,78530 Kč | 1 778,53 Kč |
| 250 | 16,67072 Kč | 4 167,68 Kč |
| 500 | 15,87448 Kč | 7 937,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,13905 Kč | 19 139,05 Kč |
| 2 000 | 18,22574 Kč | 36 451,48 Kč |
| 3 000 | 17,71188 Kč | 53 135,64 Kč |
| 5 000 | 17,08544 Kč | 85 427,20 Kč |
| 7 000 | 16,68495 Kč | 116 794,65 Kč |
| 10 000 | 16,27070 Kč | 162 707,00 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |











