
DF12NB(4.0)-30DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(4.0)-30DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(4.0)-30DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(4.0)-30DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(4.0)-30DP-0.5V(51) |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(4.0)-30DP-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 25,97500 Kč | 259,75 Kč |
| 25 | 24,34920 Kč | 608,73 Kč |
| 50 | 23,18600 Kč | 1 159,30 Kč |
| 100 | 22,07520 Kč | 2 207,52 Kč |
| 250 | 20,69228 Kč | 5 173,07 Kč |
| 500 | 19,70452 Kč | 9 852,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,29784 Kč | 24 297,84 Kč |
| 2 000 | 23,13843 Kč | 46 276,86 Kč |
| 3 000 | 22,48627 Kč | 67 458,81 Kč |
| 5 000 | 21,69102 Kč | 108 455,10 Kč |
| 7 000 | 21,18257 Kč | 148 277,99 Kč |
| 10 000 | 20,65691 Kč | 206 569,10 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |






