
DF12NB(3.0)-60DS-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(3.0)-60DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.0)-60DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.0)-60DS-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(3.0)-60DS-0.5V(51) |
Description | BTOB CONNECTOR, 3MM STACK HT, 0. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(3.0)-60DS-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,47300 Kč | 284,73 Kč |
| 25 | 26,68440 Kč | 667,11 Kč |
| 50 | 25,40760 Kč | 1 270,38 Kč |
| 100 | 24,19180 Kč | 2 419,18 Kč |
| 250 | 22,67532 Kč | 5 668,83 Kč |
| 500 | 21,59266 Kč | 10 796,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,09295 Kč | 26 092,95 Kč |
| 2 000 | 24,84799 Kč | 49 695,98 Kč |
| 3 000 | 24,14784 Kč | 72 443,52 Kč |
| 5 000 | 23,29384 Kč | 116 469,20 Kč |
| 7 000 | 22,74788 Kč | 159 235,16 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |











