103V Clamp 5.8A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T75AY

DigiKey Part Number
497-11814-2-ND - Tape & Reel (TR)
497-11814-1-ND - Cut Tape (CT)
497-11814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T75AY
Description
TVS DIODE 64.1VWM 103VC SMB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
103V Clamp 5.8A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SM6T75AY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.8A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
64.1V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
71.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
103V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 123
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1015,18200 Kč151,82 Kč
1009,94050 Kč994,05 Kč
5007,68316 Kč3 841,58 Kč
1 0006,95601 Kč6 956,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,16829 Kč15 420,73 Kč
5 0005,68126 Kč28 406,30 Kč
7 5005,43313 Kč40 748,47 Kč
12 5005,15435 Kč64 429,38 Kč
17 5004,98929 Kč87 312,57 Kč
25 0004,82892 Kč120 723,00 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč