18 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11Z-18DS-2V(22)

DigiKey Part Number
H10204TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF11Z-18DS-2V(22)
Description
CONN RCPT 18POS 0.079 TIN SMD
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Friction Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Beige
Insulation Height
0.234" (5.95mm)
Contact Length - Post
-
Operating Temperature
-30°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
7.55mm, 8.2mm
Ingress Protection
-
Features
Board Guide, Solder Retention
Current Rating (Amps)
2A
Voltage Rating
250V
Applications
General Purpose
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.10.2027
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50020,96482 Kč10 482,41 Kč
Manufacturers Standard Package
Unit Price without VAT:20,96482 Kč
Unit Price with VAT:25,36743 Kč