


DF11-18DP-2DS(52) | |
|---|---|
DigiKey Part Number | H2872-ND |
Manufacturer | |
Manufacturer Product Number | DF11-18DP-2DS(52) |
Description | CONN HEADER R/A 18POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11-18DP-2DS(52) Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.118" (3.00mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Tube | Insulation Height 0.197" (5.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,40000 Kč | 63,40 Kč |
| 24 | 50,71375 Kč | 1 217,13 Kč |
| 120 | 45,26508 Kč | 5 431,81 Kč |
| 504 | 40,90492 Kč | 20 616,08 Kč |
| 1 008 | 38,95303 Kč | 39 264,65 Kč |
| 5 016 | 34,78723 Kč | 174 492,75 Kč |
| Unit Price without VAT: | 63,40000 Kč |
|---|---|
| Unit Price with VAT: | 76,71400 Kč |








