


DF11CZ-20DP-2V(27) | |
|---|---|
DigiKey Part Number | H124676TR-ND - Tape & Reel (TR) H124676CT-ND - Cut Tape (CT) H124676DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11CZ-20DP-2V(27) |
Description | CONN HEADER SMD 20POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11CZ-20DP-2V(27) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.283" (7.19mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | 8.2mm, 8.45mm, 9.55mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,00518 Kč | 13 002,59 Kč |
| 1 000 | 24,76406 Kč | 24 764,06 Kč |
| 1 500 | 24,06577 Kč | 36 098,65 Kč |
| 2 500 | 23,21428 Kč | 58 035,70 Kč |
| 3 500 | 22,67019 Kč | 79 345,67 Kč |
| 5 000 | 22,10726 Kč | 110 536,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,47000 Kč | 37,47 Kč |
| 10 | 31,82800 Kč | 318,28 Kč |
| 25 | 29,84040 Kč | 746,01 Kč |
| 50 | 28,40900 Kč | 1 420,45 Kč |
| 100 | 27,05140 Kč | 2 705,14 Kč |
| 250 | 25,35684 Kč | 6 339,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,84000 Kč | 40,84 Kč |
| 10 | 35,46900 Kč | 354,69 Kč |
| 25 | 33,96640 Kč | 849,16 Kč |
| 50 | 33,20840 Kč | 1 660,42 Kč |
| 100 | 31,69920 Kč | 3 169,92 Kč |
| 250 | 28,68020 Kč | 7 170,05 Kč |
| Unit Price without VAT: | 37,47000 Kč |
|---|---|
| Unit Price with VAT: | 45,33870 Kč |


