


DF11-20DS-2DSA(05) | |
|---|---|
DigiKey Part Number | H10176-ND |
Manufacturer | |
Manufacturer Product Number | DF11-20DS-2DSA(05) |
Description | CONN RCPT 20POS 0.079 TIN PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF11-20DS-2DSA(05) Models |
Category | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.244" (6.20mm) |
Packaging Tray | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 7.8mm, 8.45mm |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Brass |
Termination | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Friction Lock | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,96000 Kč | 37,96 Kč |
| 10 | 32,18000 Kč | 321,80 Kč |
| 100 | 27,33740 Kč | 2 733,74 Kč |
| 500 | 24,40136 Kč | 12 200,68 Kč |
| 1 000 | 23,23657 Kč | 23 236,57 Kč |
| 5 000 | 20,74371 Kč | 103 718,55 Kč |
| 10 000 | 19,75471 Kč | 197 547,10 Kč |
| Unit Price without VAT: | 37,96000 Kč |
|---|---|
| Unit Price with VAT: | 45,93160 Kč |








