


DF11CZ-12DP-2V(27) | |
|---|---|
DigiKey Part Number | H122037TR-ND - Tape & Reel (TR) H122037CT-ND - Cut Tape (CT) H122037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11CZ-12DP-2V(27) |
Description | CONN HEADER SMD 12POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11CZ-12DP-2V(27) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.283" (7.19mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | 8.2mm, 8.45mm, 9.55mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,94748 Kč | 10 473,74 Kč |
| 1 000 | 19,94754 Kč | 19 947,54 Kč |
| 1 500 | 19,38509 Kč | 29 077,64 Kč |
| 2 500 | 18,69918 Kč | 46 747,95 Kč |
| 3 500 | 18,26071 Kč | 63 912,49 Kč |
| 5 000 | 17,80731 Kč | 89 036,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,38000 Kč | 30,38 Kč |
| 10 | 25,73700 Kč | 257,37 Kč |
| 100 | 21,87330 Kč | 2 187,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,38000 Kč | 30,38 Kč |
| 10 | 24,67600 Kč | 246,76 Kč |
| 100 | 20,11940 Kč | 2 011,94 Kč |
| Unit Price without VAT: | 30,38000 Kč |
|---|---|
| Unit Price with VAT: | 36,75980 Kč |






