


DF11CZ-12DS-2V(22) | |
|---|---|
DigiKey Part Number | H125960TR-ND - Tape & Reel (TR) H125960CT-ND - Cut Tape (CT) H125960DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11CZ-12DS-2V(22) |
Description | CONN RCPT 12POS 0.079 TIN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF11CZ-12DS-2V(22) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Beige | |
Insulation Height | 0.234" (5.95mm) | |
Contact Length - Post | - | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 7.55mm, 8.2mm | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,25144 Kč | 12 125,72 Kč |
| 1 000 | 23,09402 Kč | 23 094,02 Kč |
| 1 500 | 22,44280 Kč | 33 664,20 Kč |
| 2 500 | 21,64869 Kč | 54 121,72 Kč |
| 3 500 | 21,14127 Kč | 73 994,44 Kč |
| 5 000 | 20,61626 Kč | 103 081,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,47300 Kč | 284,73 Kč |
| 25 | 26,68440 Kč | 667,11 Kč |
| 50 | 25,40760 Kč | 1 270,38 Kč |
| 100 | 24,19180 Kč | 2 419,18 Kč |
| 250 | 22,67532 Kč | 5 668,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 26,91900 Kč | 269,19 Kč |
| 25 | 25,76880 Kč | 644,22 Kč |
| 50 | 25,19340 Kč | 1 259,67 Kč |
| 100 | 24,04900 Kč | 2 404,90 Kč |
| 250 | 21,75896 Kč | 5 439,74 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |



