


DF11CZ-10DS-2V(22) | |
|---|---|
DigiKey Part Number | H124551TR-ND - Tape & Reel (TR) H124551CT-ND - Cut Tape (CT) H124551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11CZ-10DS-2V(22) |
Description | CONN RCPT 10POS 0.079 TIN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF11CZ-10DS-2V(22) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Beige | |
Insulation Height | 0.234" (5.95mm) | |
Contact Length - Post | - | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 7.55mm, 8.2mm | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,06992 Kč | 10 034,96 Kč |
| 1 000 | 19,11172 Kč | 19 111,72 Kč |
| 1 500 | 18,57283 Kč | 27 859,24 Kč |
| 2 500 | 17,91549 Kč | 44 788,72 Kč |
| 3 500 | 17,49550 Kč | 61 234,25 Kč |
| 5 000 | 17,06098 Kč | 85 304,90 Kč |
| 12 500 | 15,99403 Kč | 199 925,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 Kč | 27,15 Kč |
| 10 | 22,16600 Kč | 221,66 Kč |
| 25 | 20,42680 Kč | 510,67 Kč |
| 50 | 19,20180 Kč | 960,09 Kč |
| 100 | 18,05670 Kč | 1 805,67 Kč |
| 250 | 16,64720 Kč | 4 161,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,63000 Kč | 28,63 Kč |
| 10 | 24,98600 Kč | 249,86 Kč |
| 25 | 23,92120 Kč | 598,03 Kč |
| 50 | 23,38660 Kč | 1 169,33 Kč |
| 100 | 22,32350 Kč | 2 232,35 Kč |
| 250 | 20,19788 Kč | 5 049,47 Kč |
| Unit Price without VAT: | 27,15000 Kč |
|---|---|
| Unit Price with VAT: | 32,85150 Kč |



