


DF11C-4DP-2V(57) | |
|---|---|
DigiKey Part Number | H124675TR-ND - Tape & Reel (TR) H124675CT-ND - Cut Tape (CT) H124675DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11C-4DP-2V(57) |
Description | CONN HEADER SMD 4POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11C-4DP-2V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.283" (7.19mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | 8.2mm, 8.45mm, 9.55mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,66272 Kč | 11 331,36 Kč |
| 1 000 | 21,58090 Kč | 21 580,90 Kč |
| 1 500 | 20,97252 Kč | 31 458,78 Kč |
| 2 500 | 20,23040 Kč | 50 576,00 Kč |
| 3 500 | 19,75606 Kč | 69 146,21 Kč |
| 5 000 | 19,26554 Kč | 96 327,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,81400 Kč | 268,14 Kč |
| 25 | 25,13040 Kč | 628,26 Kč |
| 50 | 23,92520 Kč | 1 196,26 Kč |
| 100 | 22,78280 Kč | 2 278,28 Kč |
| 250 | 21,35496 Kč | 5 338,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 26,41500 Kč | 264,15 Kč |
| 25 | 25,29000 Kč | 632,25 Kč |
| 50 | 24,72720 Kč | 1 236,36 Kč |
| 100 | 23,60390 Kč | 2 360,39 Kč |
| 250 | 21,35664 Kč | 5 339,16 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |










