


DF11-2428SCFA(04) | |
|---|---|
DigiKey Part Number | 26-DF11-2428SCFA(04)TR-ND - Tape & Reel (TR) 26-DF11-2428SCFA(04)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF11-2428SCFA(04) |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF11-2428SCFA(04) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,76800 Kč | 17,68 Kč |
| 25 | 1,65880 Kč | 41,47 Kč |
| 50 | 1,57460 Kč | 78,73 Kč |
| 100 | 1,50090 Kč | 150,09 Kč |
| 250 | 1,40616 Kč | 351,54 Kč |
| 500 | 1,33836 Kč | 669,18 Kč |
| 1 000 | 1,27437 Kč | 1 274,37 Kč |
| 2 500 | 1,19446 Kč | 2 986,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,40892 Kč | 14 089,20 Kč |
| 20 000 | 1,34164 Kč | 26 832,80 Kč |
| 30 000 | 1,30380 Kč | 39 114,00 Kč |
| 50 000 | 1,25766 Kč | 62 883,00 Kč |
| 70 000 | 1,22817 Kč | 85 971,90 Kč |
| 100 000 | 1,19767 Kč | 119 767,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |












