Connector Header Surface Mount 20 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 20 position 0.079" (2.00mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11-20DP-2V(57)

DigiKey Part Number
H124671TR-ND - Tape & Reel (TR)
H124671CT-ND - Cut Tape (CT)
H124671DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF11-20DP-2V(57)
Description
CONN HEADER SMD 20POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.283" (7.19mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Solder Retention
Operating Temperature
-30°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
2A
Voltage Rating
250V
Mated Stacking Heights
8.2mm, 8.45mm, 9.55mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 593
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50035,74658 Kč17 873,29 Kč
1 00034,04091 Kč34 040,91 Kč
1 50033,08123 Kč49 621,84 Kč
2 50031,91108 Kč79 777,70 Kč
3 50031,16313 Kč109 070,96 Kč
5 00030,38957 Kč151 947,85 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1040,50500 Kč405,05 Kč
10033,01520 Kč3 301,52 Kč
Digi-Reel®
QuantityUnit PriceExt Price
157,32000 Kč57,32 Kč
1051,99100 Kč519,91 Kč
10045,80920 Kč4 580,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč