
DF1-6A1.33 | |
|---|---|
DigiKey Part Number | H126025-ND |
Manufacturer | |
Manufacturer Product Number | DF1-6A1.33 |
Description | IDC PROTECTOR 6POS 24AWG |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For DF1 Series |
Datasheet | Datasheet |
EDA/CAD Models | DF1-6A1.33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) | |
Number of Positions | 6 | |
For Use With/Related Products | DF1 Series | |
Features | 24 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 4,08400 Kč | 40,84 Kč |
| 100 | 3,46480 Kč | 346,48 Kč |
| 500 | 3,09308 Kč | 1 546,54 Kč |
| 1 000 | 2,94511 Kč | 2 945,11 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |



