
DF1-2A1.33 | |
|---|---|
DigiKey Part Number | H125970-ND |
Manufacturer | |
Manufacturer Product Number | DF1-2A1.33 |
Description | IDC PROTECTOR 2POS 24AWG |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For DF1 Series |
Datasheet | Datasheet |
EDA/CAD Models | DF1-2A1.33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) | |
Number of Positions | 2 | |
For Use With/Related Products | DF1 Series | |
Features | 24 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 3,32600 Kč | 33,26 Kč |
| 25 | 3,11560 Kč | 77,89 Kč |
| 50 | 2,96800 Kč | 148,40 Kč |
| 100 | 2,82700 Kč | 282,70 Kč |
| 300 | 2,61510 Kč | 784,53 Kč |
| 500 | 2,52222 Kč | 1 261,11 Kč |
| 1 000 | 2,40159 Kč | 2 401,59 Kč |
| 2 500 | 2,25109 Kč | 5 627,73 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |



