
DF1-2A1.05 | |
|---|---|
DigiKey Part Number | H125969-ND |
Manufacturer | |
Manufacturer Product Number | DF1-2A1.05 |
Description | IDC PROTECTOR 2POS 26,28AWG |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For DF1 Series |
Datasheet | Datasheet |
EDA/CAD Models | DF1-2A1.05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) | |
Number of Positions | 2 | |
For Use With/Related Products | DF1 Series | |
Features | 24 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 3,36800 Kč | 33,68 Kč |
| 25 | 3,16600 Kč | 79,15 Kč |
| 50 | 3,01020 Kč | 150,51 Kč |
| 100 | 2,86700 Kč | 286,70 Kč |
| 300 | 2,65230 Kč | 795,69 Kč |
| 500 | 2,55800 Kč | 1 279,00 Kč |
| 1 000 | 2,43570 Kč | 2 435,70 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |


