C.FL-R-SMT-1(90) | |
|---|---|
DigiKey Part Number | 26-C.FL-R-SMT-1(90)TR-ND - Tape & Reel (TR) 26-C.FL-R-SMT-1(90)CT-ND - Cut Tape (CT) 26-C.FL-R-SMT-1(90)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C.FL-R-SMT-1(90) |
Description | CONN C.FL RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultra Miniature (UM) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | C.FL-R-SMT-1(90) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 30 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -10°C ~ 40°C | |
Mating Cycles | 20 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 15,96028 Kč | 319 205,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 Kč | 32,21 Kč |
| 10 | 27,30200 Kč | 273,02 Kč |
| 25 | 25,58000 Kč | 639,50 Kč |
| 50 | 24,35900 Kč | 1 217,95 Kč |
| 100 | 23,19290 Kč | 2 319,29 Kč |
| 250 | 21,73960 Kč | 5 434,90 Kč |
| 500 | 20,70142 Kč | 10 350,71 Kč |
| 1 000 | 19,71333 Kč | 19 713,33 Kč |
| 2 500 | 19,32390 Kč | 48 309,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 Kč | 32,21 Kč |
| 10 | 26,16500 Kč | 261,65 Kč |
| 25 | 24,12320 Kč | 603,08 Kč |
| 50 | 22,68760 Kč | 1 134,38 Kč |
| 100 | 21,33210 Kč | 2 133,21 Kč |
| 250 | 19,66660 Kč | 4 916,65 Kč |
| 500 | 18,49454 Kč | 9 247,27 Kč |
| 1 000 | 17,39235 Kč | 17 392,35 Kč |
| 2 500 | 16,03640 Kč | 40 091,00 Kč |
| Unit Price without VAT: | 32,21000 Kč |
|---|---|
| Unit Price with VAT: | 38,97410 Kč |










